7973-0-15-20-77-14-11-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7973-0-15-20-77-14-11-0

DigiKey Part Number
ED11587-ND
Manufacturer
Manufacturer Product Number
7973-0-15-20-77-14-11-0
Description
STANDARD SPRING-LOADED PIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole, Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole, Solder Cup
Maximum Working Height
0.145" (3.68mm)
Recommended Working Height
0.105" (2.66mm)
Minimum Working Height
0.065" (1.65mm)
Pad Layout Dimension
Circular - 0.085" (2.16mm) (TH)
Operating Force - Initial
5gf
Operating Force - Mid Compression
60gf
Plunger Size
0.042" (1.07mm) Dia
Features
22 AWG
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
5.2A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,084
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪5.45000₪5.45
10₪4.63400₪46.34
25₪4.34560₪108.64
50₪4.13760₪206.88
100₪3.93940₪393.94
250₪3.69260₪923.15
500₪3.51626₪1,758.13
1,000₪3.34845₪3,348.45
3,000₪3.09878₪9,296.34
Manufacturers Standard Package
Unit Price without VAT:₪5.45000
Unit Price with VAT:₪6.43100