BTRM-50+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTRM-50+

DigiKey Part Number
3157-BTRM-50+-ND
Manufacturer
Manufacturer Product Number
BTRM-50+
Description
TERM / BNC / ROHS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin BNC 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Box
Part Status
Active
Connector Style
BNC
Connector Type
Plug, Male Pin
Frequency - Max
4 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
-
Contact Finish
-
Features
-
Body Material
-
Dielectric Material
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in ILS
Box
QuantityUnit PriceExt Price
1₪46.70000₪46.70
10₪44.94600₪449.46
25₪43.99680₪1,099.92
Manufacturers Standard Package
Unit Price without VAT:₪46.70000
Unit Price with VAT:₪55.10600