TCBT-2R5G+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCCH-80+

DigiKey Part Number
3157-TCCH-80+TR-ND - Tape & Reel (TR)
3157-TCCH-80+CT-ND - Cut Tape (CT)
3157-TCCH-80+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCCH-80+
Description
FIXED IND 4UH 200MA 100MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 µH Unshielded Wirewound Inductor 200 mA 100mOhm Horizontal, 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
TCCH-80+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
Surface Mount
Package / Case
Horizontal, 4 PC Pad
Supplier Device Package
Horizontal, 4 PC Pad
Size / Dimension
0.150" L x 0.150" W (3.81mm x 3.81mm)
Height - Seated (Max)
0.150" (3.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪61.36000₪61.36
20₪20.46600₪409.32
50₪19.35480₪967.74
100₪18.20780₪1,820.78
200₪15.77055₪3,154.11
500₪14.69536₪7,347.68
1,000₪11.07738₪11,077.38
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₪9.46240₪18,924.80
Manufacturers Standard Package
Unit Price without VAT:₪61.36000
Unit Price with VAT:₪72.40480