
YAT-2A+ | |
|---|---|
DigiKey Part Number | 3157-YAT-2A+TR-ND - Tape & Reel (TR) 3157-YAT-2A+CT-ND - Cut Tape (CT) 3157-YAT-2A+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YAT-2A+ |
Description | RF ATTENUATOR 2DB 50OHM 6VDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 18 GHz 50 Ohms 2W 6-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | YAT-2A+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | 6-VDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪39.53000 | ₪39.53 |
| 20 | ₪14.80300 | ₪296.06 |
| 50 | ₪10.82440 | ₪541.22 |
| 100 | ₪9.31900 | ₪931.90 |
| 200 | ₪8.35120 | ₪1,670.24 |
| 500 | ₪7.77774 | ₪3,888.87 |
| 1,000 | ₪7.07524 | ₪7,075.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₪6.59499 | ₪13,189.98 |
| 4,000 | ₪6.31718 | ₪25,268.72 |
| Unit Price without VAT: | ₪39.53000 |
|---|---|
| Unit Price with VAT: | ₪46.64540 |









