
ZFSC-2-1-S+ | |
|---|---|
DigiKey Part Number | 3157-ZFSC-2-1-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSC-2-1-S+ |
Description | 2 WAYS PWSP, 5 - 500 MHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 500 MHz Isolation (Min) 25dB, 4° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 5 MHz ~ 500 MHz | |
Specifications | Isolation (Min) 25dB, 4° Imbalance (Max) | |
Size / Dimension | 1.250" L x 1.250" W x 0.750" H (31.75mm x 31.75mm x 19.05mm) | |
Package / Case | Module, SMA Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪306.81000 | ₪306.81 |
| 10 | ₪248.53000 | ₪2,485.30 |
| 25 | ₪245.59200 | ₪6,139.80 |
| 50 | ₪243.32380 | ₪12,166.19 |
| Unit Price without VAT: | ₪306.81000 |
|---|---|
| Unit Price with VAT: | ₪362.03580 |




