1561 Series Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0002065100

DigiKey Part Number
WM1008TR-ND - Tape & Reel (TR)
WM1008CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0002065100
Description
CONN SOCKET 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,969
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT)
QuantityUnit PriceExt Price
1₪2.08000₪2.08
10₪1.76700₪17.67
25₪1.65600₪41.40
50₪1.57640₪78.82
100₪1.50140₪150.14
250₪1.40716₪351.79
500₪1.33986₪669.93
1,000₪1.27584₪1,275.84
2,500₪1.19594₪2,989.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₪1.09164₪6,549.84
12,000₪1.03957₪12,474.84
18,000₪1.01027₪18,184.86
30,000₪0.97454₪29,236.20
Manufacturers Standard Package
Unit Price without VAT:₪2.08000
Unit Price with VAT:₪2.45440