0039310060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039310060
39310060
39310060
Molex FiT City

0039310060

DigiKey Part Number
WM4260-ND
Manufacturer
Manufacturer Product Number
0039310060
Description
CONN HEADER VERT 6POS 4.2MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0039310060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.504" (12.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
35.4µin (0.90µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
35.0µin (0.90µm)
Applications
General Purpose, Industrial, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,956
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪4.12000₪4.12
10₪3.51300₪35.13
100₪2.98490₪298.49
500₪2.66430₪1,332.15
1,000₪2.53705₪2,537.05
5,000₪2.26479₪11,323.95
10,000₪2.15680₪21,568.00
Manufacturers Standard Package
Unit Price without VAT:₪4.12000
Unit Price with VAT:₪4.86160