




0050579414 | |
|---|---|
DigiKey Part Number | WM2912-ND |
Manufacturer | |
Manufacturer Product Number | 0050579414 |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579414 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.51000 | ₪3.51 |
| 10 | ₪2.98200 | ₪29.82 |
| 25 | ₪2.79440 | ₪69.86 |
| 50 | ₪2.66100 | ₪133.05 |
| 100 | ₪2.53330 | ₪253.33 |
| 250 | ₪2.37460 | ₪593.65 |
| 500 | ₪2.26114 | ₪1,130.57 |
| 1,000 | ₪2.15318 | ₪2,153.18 |
| 2,500 | ₪2.01839 | ₪5,045.98 |
| Unit Price without VAT: | ₪3.51000 |
|---|---|
| Unit Price with VAT: | ₪4.14180 |


























