
0151350602 | |
|---|---|
DigiKey Part Number | WM22840-ND |
Manufacturer | |
Manufacturer Product Number | 0151350602 |
Description | CLICKMATE 6 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪15.56000 | ₪15.56 |
| 10 | ₪13.21100 | ₪132.11 |
| 25 | ₪12.38280 | ₪309.57 |
| 50 | ₪11.79060 | ₪589.53 |
| 100 | ₪11.22790 | ₪1,122.79 |
| 250 | ₪10.52468 | ₪2,631.17 |
| 500 | ₪10.02254 | ₪5,011.27 |
| 1,000 | ₪9.54448 | ₪9,544.48 |
| 2,500 | ₪8.94752 | ₪22,368.80 |
| Unit Price without VAT: | ₪15.56000 |
|---|---|
| Unit Price with VAT: | ₪18.36080 |











