


0190160098 | |
|---|---|
DigiKey Part Number | 0190160098-ND |
Manufacturer | |
Manufacturer Product Number | 0190160098 |
Description | CONN QC RCPT 24-26AWG 0.187 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 24-26 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190160098 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.550" (13.97mm) | |
Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.48000 | ₪0.48 |
| 10 | ₪0.40600 | ₪4.06 |
| 25 | ₪0.38080 | ₪9.52 |
| 50 | ₪0.36200 | ₪18.10 |
| 100 | ₪0.34480 | ₪34.48 |
| 250 | ₪0.32324 | ₪80.81 |
| 500 | ₪0.30774 | ₪153.87 |
| 1,000 | ₪0.29303 | ₪293.03 |
| 3,000 | ₪0.27114 | ₪813.42 |
| Unit Price without VAT: | ₪0.48000 |
|---|---|
| Unit Price with VAT: | ₪0.56640 |













