0340800001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0340800001
Molex - Electric Commercial Vehicle Solutions (eCV)
LT3094 - Negative LDO Features 0.8µ VRMS Noise at 1MHz

0340800003

DigiKey Part Number
WM15600TR-ND - Tape & Reel (TR)
WM15600CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0340800003
Description
CONN PIN 22AWG CRIMP TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blade Contact Tin 22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Blade
Contact Termination
Crimp
Wire Gauge
22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,101
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT)
QuantityUnit PriceExt Price
1₪0.39000₪0.39
10₪0.35100₪3.51
25₪0.32840₪8.21
50₪0.31180₪15.59
100₪0.29710₪29.71
250₪0.27844₪69.61
500₪0.26508₪132.54
1,000₪0.25236₪252.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₪0.20594₪823.76
8,000₪0.19610₪1,568.80
12,000₪0.19057₪2,286.84
20,000₪0.18382₪3,676.40
28,000₪0.17951₪5,026.28
40,000₪0.17505₪7,002.00
100,000₪0.16409₪16,409.00
200,000₪0.15627₪31,254.00
Manufacturers Standard Package
Unit Price without VAT:₪0.39000
Unit Price with VAT:₪0.46020