


0430315003 | |
|---|---|
DigiKey Part Number | WM17019TR-ND - Tape & Reel (TR) WM17019CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0430315003 |
Description | CONN PIN 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.36000 | ₪0.36 |
| 10 | ₪0.23700 | ₪2.37 |
| 25 | ₪0.22080 | ₪5.52 |
| 50 | ₪0.21080 | ₪10.54 |
| 100 | ₪0.20070 | ₪20.07 |
| 250 | ₪0.18808 | ₪47.02 |
| 500 | ₪0.17914 | ₪89.57 |
| 1,000 | ₪0.17054 | ₪170.54 |
| 2,500 | ₪0.15984 | ₪399.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ₪0.13665 | ₪1,639.80 |
| 24,000 | ₪0.13012 | ₪3,122.88 |
| 36,000 | ₪0.12645 | ₪4,552.20 |
| 60,000 | ₪0.12198 | ₪7,318.80 |
| 84,000 | ₪0.11911 | ₪10,005.24 |
| 120,000 | ₪0.11616 | ₪13,939.20 |
| 300,000 | ₪0.10889 | ₪32,667.00 |
| Unit Price without VAT: | ₪0.36000 |
|---|---|
| Unit Price with VAT: | ₪0.42480 |














