43645-0200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
43645-0200
43645-0200
43645-0200
Conectores de alimentación Micro-Fit

0436450200

DigiKey Part Number
WM1845-ND
Manufacturer
Manufacturer Product Number
0436450200
Description
CONN RCPT HSG 2POS 3.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0436450200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51,780
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪1.11000₪1.11
10₪0.95300₪9.53
25₪0.89320₪22.33
50₪0.85080₪42.54
100₪0.81040₪81.04
250₪0.75944₪189.86
500₪0.72316₪361.58
1,000₪0.68860₪688.60
2,500₪0.64546₪1,613.65
Unit Price without VAT:₪1.11000
Unit Price with VAT:₪1.30980