0473461001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0473461001
0473461001
0473461001

0473461001

DigiKey Part Number
WM11228TR-ND - Tape & Reel (TR)
WM11228CT-ND - Cut Tape (CT)
WM11228DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0473461001
Description
CONN RCPT USB2.0 MICRO B SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0473461001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Pick and Place, Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,641
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪3.33000₪3.33
10₪2.82100₪28.21
25₪2.64520₪66.13
50₪2.51900₪125.95
100₪2.39820₪239.82
250₪2.24788₪561.97
500₪2.14050₪1,070.25
1,000₪2.03827₪2,038.27
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₪1.94096₪3,881.92
4,000₪1.84835₪7,393.40
6,000₪1.79624₪10,777.44
10,000₪1.73271₪17,327.10
14,000₪1.69210₪23,689.40
20,000₪1.65010₪33,002.00
Manufacturers Standard Package
Unit Price without VAT:₪3.33000
Unit Price with VAT:₪3.92940