



0510210200 | |
|---|---|
DigiKey Part Number | WM1720-ND |
Manufacturer | |
Manufacturer Product Number | 0510210200 |
Description | CONN RCPT HSG 2POS 1.25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510210200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBTP) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.50000 | ₪0.50 |
| 10 | ₪0.41900 | ₪4.19 |
| 25 | ₪0.39280 | ₪9.82 |
| 50 | ₪0.37420 | ₪18.71 |
| 100 | ₪0.35660 | ₪35.66 |
| 250 | ₪0.33420 | ₪83.55 |
| 500 | ₪0.31820 | ₪159.10 |
| 2,000 | ₪0.28850 | ₪577.00 |
| 4,000 | ₪0.27470 | ₪1,098.80 |
| Unit Price without VAT: | ₪0.50000 |
|---|---|
| Unit Price with VAT: | ₪0.59000 |
















