



0525590853 | |
|---|---|
DigiKey Part Number | WM6757TR-ND - Tape & Reel (TR) WM6757CT-ND - Cut Tape (CT) WM6757DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525590853 |
Description | CONN FFC FPC VERT 8POS 0.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525590853 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.154" (3.90mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.95000 | ₪4.95 |
| 10 | ₪4.20800 | ₪42.08 |
| 25 | ₪3.94560 | ₪98.64 |
| 50 | ₪3.75620 | ₪187.81 |
| 100 | ₪3.57670 | ₪357.67 |
| 250 | ₪3.35268 | ₪838.17 |
| 500 | ₪3.19254 | ₪1,596.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪3.04010 | ₪3,040.10 |
| 2,000 | ₪2.89503 | ₪5,790.06 |
| 3,000 | ₪2.81341 | ₪8,440.23 |
| 5,000 | ₪2.71389 | ₪13,569.45 |
| 7,000 | ₪2.65027 | ₪18,551.89 |
| 10,000 | ₪2.58449 | ₪25,844.90 |
| Unit Price without VAT: | ₪4.95000 |
|---|---|
| Unit Price with VAT: | ₪5.84100 |







