0731000105
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0731000105
731000105
731000105

0731000105

DigiKey Part Number
WM5524-ND
Manufacturer
Manufacturer Product Number
0731000105
Description
CONN BNC RCPT R/A 50 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0731000105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Zinc Alloy
Body Finish
Nickel
Center Contact Plating
Gold, Tin
Dielectric Material
Polypropylene (PP)
Operating Temperature
-
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,358
Check for Additional Incoming Stock
All prices are in ILS
Tray
QuantityUnit PriceExt Price
1₪7.35000₪7.35
10₪6.25100₪62.51
25₪5.85960₪146.49
50₪5.58000₪279.00
100₪5.31290₪531.29
250₪4.98020₪1,245.05
500₪4.74234₪2,371.17
1,000₪4.51604₪4,516.04
2,500₪4.23346₪10,583.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:₪7.35000
Unit Price with VAT:₪8.67300