07339100xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
07339100xx
0733910070
0733910070
Molex RF Connectors | Digi-Key Daily

0733910070

DigiKey Part Number
WM5544-ND
Manufacturer
Manufacturer Product Number
0733910070
Description
CONN SMA RCPT STR 50 OHM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
0733910070 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,532
Check for Additional Incoming Stock
All prices are in ILS
Tray
QuantityUnit PriceExt Price
1₪14.77000₪14.77
10₪12.53400₪125.34
25₪11.74760₪293.69
50₪11.18640₪559.32
100₪10.65230₪1,065.23
250₪9.98520₪2,496.30
500₪9.50878₪4,754.39
1,600₪8.76007₪14,016.11
3,200₪8.34248₪26,695.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:₪14.77000
Unit Price with VAT:₪17.42860