079758000x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
079758000x
Molex FiT City

0797580001

DigiKey Part Number
WM12450-ND
Manufacturer
Manufacturer Product Number
0797580001
Description
PRE-CRIMPED LEAD MINI-FIT FEMAL
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Socket to Socket Tin 5.90" (149.86mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Contact End
Socket to Socket
Length
5.90" (149.86mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,353
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in ILS
Bag
QuantityUnit PriceExt Price
1₪3.41000₪3.41
10₪2.88900₪28.89
25₪2.70680₪67.67
50₪2.57700₪128.85
100₪2.45410₪245.41
250₪2.30036₪575.09
500₪2.19038₪1,095.19
1,000₪2.08580₪2,085.80
Unit Price without VAT:₪3.41000
Unit Price with VAT:₪4.02380