Parametric Equivalent
Parametric Equivalent




1731070066 | |
|---|---|
DigiKey Part Number | WM12553-ND |
Manufacturer | |
Manufacturer Product Number | 1731070066 |
Description | CONN D-SUB RCPT 17POS PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070066 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 17W2 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Green | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪39.68000 | ₪39.68 |
| 10 | ₪33.71700 | ₪337.17 |
| 25 | ₪31.60560 | ₪790.14 |
| 50 | ₪30.09660 | ₪1,504.83 |
| 100 | ₪28.65970 | ₪2,865.97 |
| 250 | ₪26.86656 | ₪6,716.64 |
| 500 | ₪25.58534 | ₪12,792.67 |
| 1,000 | ₪24.36564 | ₪24,365.64 |
| Unit Price without VAT: | ₪39.68000 |
|---|---|
| Unit Price with VAT: | ₪46.82240 |





















