5025790000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5025790000

DigiKey Part Number
WM9735TR-ND - Tape & Reel (TR)
WM9735CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5025790000
Description
CONN 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
5025790000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
16.0µin (0.41µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66,301
Factory Stock: 360,000
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT)
QuantityUnit PriceExt Price
100₪0.12510₪12.51
1,000₪0.10627₪106.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₪0.08096₪1,214.40
30,000₪0.07710₪2,313.00
45,000₪0.07492₪3,371.40
75,000₪0.07227₪5,420.25
105,000₪0.07057₪7,409.85
150,000₪0.06882₪10,323.00
375,000₪0.06451₪24,191.25
Manufacturers Standard Package
Unit Price without VAT:₪0.08096
Unit Price with VAT:₪0.09553