5054311000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5054311000
Molex Micro-Lock Plus | Digi-Key Daily
Molex - Product Spotlight - Micro-Lock Plus Wire-to-Board Connector System

5054311100

DigiKey Part Number
WM26398TR-ND - Tape & Reel (TR)
WM26398CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5054311100
Description
CONN SOCKET 26-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 26-30 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
5054311100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105,311
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT)
QuantityUnit PriceExt Price
1₪0.54000₪0.54
10₪0.46600₪4.66
25₪0.43440₪10.86
50₪0.41440₪20.72
100₪0.39430₪39.43
250₪0.36960₪92.40
500₪0.35190₪175.95
1,000₪0.33505₪335.05
2,500₪0.31405₪785.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
23,000₪0.22568₪5,190.64
46,000₪0.21491₪9,885.86
69,000₪0.20886₪14,411.34
115,000₪0.20147₪23,169.05
161,000₪0.19674₪31,675.14
Manufacturers Standard Package
Unit Price without VAT:₪0.54000
Unit Price with VAT:₪0.63720