




5055680471 | |
|---|---|
DigiKey Part Number | WM17035TR-ND - Tape & Reel (TR) WM17035CT-ND - Cut Tape (CT) WM17035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055680471 |
Description | CONN HEADER SMD 4POS 1.25MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055680471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.165" (4.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | 7.4mm | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.69000 | ₪2.69 |
| 10 | ₪2.27200 | ₪22.72 |
| 100 | ₪1.93120 | ₪193.12 |
| 500 | ₪1.72364 | ₪861.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₪1.59954 | ₪1,919.45 |
| 2,400 | ₪1.52317 | ₪3,655.61 |
| 3,600 | ₪1.48022 | ₪5,328.79 |
| 6,000 | ₪1.42784 | ₪8,567.04 |
| 8,400 | ₪1.39436 | ₪11,712.62 |
| 12,000 | ₪1.35974 | ₪16,316.88 |
| Unit Price without VAT: | ₪2.69000 |
|---|---|
| Unit Price with VAT: | ₪3.17420 |









