
MP2650GV-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP2650GV-0000-PTR-ND - Tape & Reel (TR) 1589-MP2650GV-0000-PCT-ND - Cut Tape (CT) 1589-MP2650GV-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2650GV-0000-P |
Description | I2C-CONTROLLED, 5A BUCK OR BOOST |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC 30-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | - | |
Number of Cells | 2 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over-Under Voltage, Short Circuit | |
Charge Current - Max | 5A | |
Battery Pack Voltage | 18V (Max) | |
Voltage - Supply (Max) | 21V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerVFQFN | |
Supplier Device Package | 30-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪15.56000 | ₪15.56 |
| 10 | ₪11.79900 | ₪117.99 |
| 25 | ₪10.86000 | ₪271.50 |
| 100 | ₪9.82510 | ₪982.51 |
| 250 | ₪9.33172 | ₪2,332.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₪9.03438 | ₪4,517.19 |
| 1,000 | ₪8.78961 | ₪8,789.61 |
| 1,500 | ₪8.66704 | ₪13,000.56 |
| 2,500 | ₪8.53125 | ₪21,328.12 |
| 3,500 | ₪8.45191 | ₪29,581.68 |
| Unit Price without VAT: | ₪15.56000 |
|---|---|
| Unit Price with VAT: | ₪18.36080 |


