BU-00286
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-00286

DigiKey Part Number
314-1133-ND
Manufacturer
Manufacturer Product Number
BU-00286
Description
TEST LEAD GATOR TO GATOR 12" 5PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12.0" (304.80mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 300V 5 Leads, Multiple Colors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Configuration
Alligator to Alligator
1st Connector
Alligator Clip, Insulated
2nd Connector
Alligator Clip, Insulated
Cable Length
12.0" (304.80mm)
Contents
5 Leads, Multiple Colors
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
22 AWG
Voltage - Rated
300V
Current Rating (Amps)
7 A
Temperature Range
221°F (105°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪28.39000₪28.39
10₪24.98200₪249.82
25₪23.97840₪599.46
100₪23.26160₪2,326.16
500₪22.79576₪11,397.88
1,000₪22.32973₪22,329.73
Manufacturers Standard Package
Unit Price without VAT:₪28.39000
Unit Price with VAT:₪33.50020