
BU-61 | |
|---|---|
DigiKey Part Number | BU-61-ND |
Manufacturer | |
Manufacturer Product Number | BU-61 |
Description | GATOR CLIP STEEL NON-INSUL 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Non-Insulated Alligator Test Clip Steel 0.310" (7.87mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.310" (7.87mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 2.030" (51.56mm) | |
Termination | Cage Spring Barrel, 2mm | |
Quantity | 1 Piece | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪17.53000 | ₪17.53 |
| 10 | ₪15.41200 | ₪154.12 |
| 25 | ₪14.80280 | ₪370.07 |
| 100 | ₪14.37270 | ₪1,437.27 |
| 500 | ₪14.08596 | ₪7,042.98 |
| 1,000 | ₪13.79930 | ₪13,799.30 |
| Unit Price without VAT: | ₪17.53000 |
|---|---|
| Unit Price with VAT: | ₪20.68540 |










