
BLM15PD300SN1D | |
|---|---|
DigiKey Part Number | 490-5200-2-ND - Tape & Reel (TR) 490-5200-1-ND - Cut Tape (CT) 490-5200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PD300SN1D |
Description | FERRITE BEAD 30 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2.2A 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PD300SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 2.2A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.36000 | ₪0.36 |
| 10 | ₪0.19000 | ₪1.90 |
| 25 | ₪0.16480 | ₪4.12 |
| 50 | ₪0.14840 | ₪7.42 |
| 100 | ₪0.13330 | ₪13.33 |
| 250 | ₪0.11500 | ₪28.75 |
| 500 | ₪0.10244 | ₪51.22 |
| 1,000 | ₪0.09079 | ₪90.79 |
| 5,000 | ₪0.06702 | ₪335.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₪0.05795 | ₪579.50 |
| 20,000 | ₪0.05376 | ₪1,075.20 |
| Unit Price without VAT: | ₪0.36000 |
|---|---|
| Unit Price with VAT: | ₪0.42480 |








