
BLM18BD252SN1D | |
|---|---|
DigiKey Part Number | 490-1028-2-ND - Tape & Reel (TR) 490-1028-1-ND - Cut Tape (CT) 490-1028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BD252SN1D |
Description | FERRITE BEAD 2.5 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 150mA 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BD252SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.5 kOhms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.36000 | ₪0.36 |
| 10 | ₪0.21900 | ₪2.19 |
| 25 | ₪0.18920 | ₪4.73 |
| 50 | ₪0.17060 | ₪8.53 |
| 100 | ₪0.15270 | ₪15.27 |
| 250 | ₪0.13160 | ₪32.90 |
| 500 | ₪0.11706 | ₪58.53 |
| 1,000 | ₪0.10366 | ₪103.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₪0.08131 | ₪325.24 |
| 8,000 | ₪0.07037 | ₪562.96 |
| 12,000 | ₪0.06452 | ₪774.24 |
| Unit Price without VAT: | ₪0.36000 |
|---|---|
| Unit Price with VAT: | ₪0.42480 |










