
BLM18SG221TZ1D | |
|---|---|
DigiKey Part Number | 490-BLM18SG221TZ1DTR-ND - Tape & Reel (TR) 490-BLM18SG221TZ1DCT-ND - Cut Tape (CT) 490-BLM18SG221TZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18SG221TZ1D |
Description | FERRITE BEAD 220 OHM 0603 4LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18SG221TZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.47000 | ₪0.47 |
| 10 | ₪0.33700 | ₪3.37 |
| 25 | ₪0.29400 | ₪7.35 |
| 50 | ₪0.26300 | ₪13.15 |
| 100 | ₪0.23580 | ₪23.58 |
| 250 | ₪0.20256 | ₪50.64 |
| 500 | ₪0.17964 | ₪89.82 |
| 1,000 | ₪0.15846 | ₪158.46 |
| 5,000 | ₪0.13161 | ₪658.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₪0.10753 | ₪1,075.30 |
| Unit Price without VAT: | ₪0.47000 |
|---|---|
| Unit Price with VAT: | ₪0.55460 |








