
GRM1555C1H270JA01J | |
|---|---|
DigiKey Part Number | 490-11384-2-ND - Tape & Reel (TR) 490-11384-1-ND - Cut Tape (CT) 490-11384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H270JA01J |
Description | CAP CER 27PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H270JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.36000 | ₪0.36 |
| 10 | ₪0.07900 | ₪0.79 |
| 50 | ₪0.05160 | ₪2.58 |
| 100 | ₪0.04370 | ₪4.37 |
| 500 | ₪0.03046 | ₪15.23 |
| 1,000 | ₪0.02645 | ₪26.45 |
| 2,500 | ₪0.02224 | ₪55.60 |
| 5,000 | ₪0.01973 | ₪98.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₪0.01447 | ₪723.50 |
| 100,000 | ₪0.01354 | ₪1,354.00 |
| 150,000 | ₪0.01186 | ₪1,779.00 |
| 250,000 | ₪0.01152 | ₪2,880.00 |
| 600,000 | ₪0.01136 | ₪6,816.00 |
| 1,200,000 | ₪0.01081 | ₪12,972.00 |
| 1,250,000 | ₪0.01078 | ₪13,475.00 |
| Unit Price without VAT: | ₪0.36000 |
|---|---|
| Unit Price with VAT: | ₪0.42480 |

