NFM15HC105D0G3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM15HC105D0G3D

DigiKey Part Number
490-NFM15HC105D0G3DTR-ND - Tape & Reel (TR)
490-NFM15HC105D0G3DCT-ND - Cut Tape (CT)
490-NFM15HC105D0G3DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM15HC105D0G3D
Description
CAP FEEDTHRU 1UF 20% 4V 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF Feed Through Capacitor 4V 2 A 30mOhm 0402 (1005 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM15HC105D0G3D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1 µF
Tolerance
±20%
Voltage - Rated
4V
Current
2 A
DC Resistance (DCR) (Max)
30mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), 3 PC Pad
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height (Max)
0.020" (0.50mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪0.79000₪0.79
10₪0.46600₪4.66
50₪0.33340₪16.67
100₪0.29320₪29.32
500₪0.21376₪106.88
1,000₪0.20473₪204.73
2,500₪0.18277₪456.92
5,000₪0.16953₪847.65
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₪0.16285₪1,628.50
20,000₪0.15369₪3,073.80
30,000₪0.13725₪4,117.50
50,000₪0.13589₪6,794.50
70,000₪0.13135₪9,194.50
250,000₪0.13110₪32,775.00
Manufacturers Standard Package
Unit Price without VAT:₪0.79000
Unit Price with VAT:₪0.93220