XRCGE24M000FBA1AR0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRCGE24M000FBA1AR0

DigiKey Part Number
490-XRCGE24M000FBA1AR0TR-ND - Tape & Reel (TR)
490-XRCGE24M000FBA1AR0CT-ND - Cut Tape (CT)
490-XRCGE24M000FBA1AR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGE24M000FBA1AR0
Description
CRYSTAL 24.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±15ppm Crystal 6pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±35ppm
Frequency Tolerance
±15ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,329
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.54000₪1.54
10₪1.34400₪13.44
25₪1.27040₪31.76
50₪1.21800₪60.90
100₪1.16740₪116.74
250₪1.10408₪276.02
500₪1.05834₪529.17
1,000₪1.01455₪1,014.55
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₪0.96781₪2,903.43
6,000₪0.92779₪5,566.74
9,000₪0.90516₪8,146.44
15,000₪0.87745₪13,161.75
21,000₪0.85966₪18,052.86
30,000₪0.84121₪25,236.30
36,000₪0.83194₪29,949.84
Manufacturers Standard Package
Unit Price without VAT:₪1.54000
Unit Price with VAT:₪1.81720