NHD-7.0CTP-CAPE-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NHD-7.0CTP-CAPE-P
Newhaven Display 7-inch IPS LCD TFT Displays with 800x480 resolution product overview

NHD-7.0CTP-CAPE-P

DigiKey Part Number
757-NHD-7.0CTP-CAPE-P-ND
Manufacturer
Manufacturer Product Number
NHD-7.0CTP-CAPE-P
Description
7" IPS TFT BEAGLE BONE CAPE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 24-Bit (RGB), I2C 7" (177.80mm) 800 x 480
Datasheet
 Datasheet
EDA/CAD Models
NHD-7.0CTP-CAPE-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
154.90mm W x 86.85mm H
Backlight
-
Dot Pixels
800 x 480
Interface
24-Bit (RGB), I2C
Controller Type
ST7277
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪397.81000₪397.81
5₪375.86200₪1,879.31
Manufacturers Standard Package
Unit Price without VAT:₪397.81000
Unit Price with VAT:₪469.41580