
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | - | |
Front Connection | - | |
Number of Inputs and Type | 8 - Digital (4), Analog (4) | |
Input Range | 0 ~ 30V | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | 4 - Digital | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |

