



PCG1A102MCL1GS | |
|---|---|
DigiKey Part Number | 493-3094-2-ND - Tape & Reel (TR) 493-3094-1-ND - Cut Tape (CT) 493-3094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCG1A102MCL1GS |
Description | CAP ALUM POLY 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG1A102MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪8.82000 | ₪8.82 |
| 10 | ₪5.27200 | ₪52.72 |
| 50 | ₪4.48680 | ₪224.34 |
| 100 | ₪3.90360 | ₪390.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₪3.57840 | ₪1,431.36 |
| 800 | ₪3.30084 | ₪2,640.67 |
| 1,200 | ₪3.26806 | ₪3,921.67 |
| 2,000 | ₪3.14182 | ₪6,283.64 |
| 2,800 | ₪3.06761 | ₪8,589.31 |
| 4,000 | ₪2.99596 | ₪11,983.84 |
| 4,800 | ₪2.96189 | ₪14,217.07 |
| 9,600 | ₪2.89500 | ₪27,792.00 |
| Unit Price without VAT: | ₪8.82000 |
|---|---|
| Unit Price with VAT: | ₪10.40760 |


