


NJM12888F33-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM12888F33-TE1TR-ND - Tape & Reel (TR) 2129-NJM12888F33-TE1CT-ND - Cut Tape (CT) 2129-NJM12888F33-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM12888F33-TE1 |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 (MTP5) |
Datasheet | Datasheet |
EDA/CAD Models | NJM12888F33-TE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 66dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 (MTP5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.65000 | ₪2.65 |
| 10 | ₪1.90000 | ₪19.00 |
| 25 | ₪1.70600 | ₪42.65 |
| 100 | ₪1.49430 | ₪149.43 |
| 250 | ₪1.39340 | ₪348.35 |
| 500 | ₪1.33246 | ₪666.23 |
| 1,000 | ₪1.28240 | ₪1,282.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪1.22050 | ₪3,661.50 |
| 6,000 | ₪1.19021 | ₪7,141.26 |
| 9,000 | ₪1.17504 | ₪10,575.36 |
| 15,000 | ₪1.15823 | ₪17,373.45 |
| 21,000 | ₪1.14841 | ₪24,116.61 |
| 30,000 | ₪1.13896 | ₪34,168.80 |
| Unit Price without VAT: | ₪2.65000 |
|---|---|
| Unit Price with VAT: | ₪3.12700 |


