



182-015-213R531 | |
|---|---|
DigiKey Part Number | 182-15FE-ND |
Manufacturer | |
Manufacturer Product Number | 182-015-213R531 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 182-015-213R531 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪9.61000 | ₪9.61 |
| 10 | ₪8.15400 | ₪81.54 |
| 25 | ₪7.64280 | ₪191.07 |
| 70 | ₪7.10700 | ₪497.49 |
| 140 | ₪6.76779 | ₪947.49 |
| 280 | ₪6.44454 | ₪1,804.47 |
| 560 | ₪6.13695 | ₪3,436.69 |
| 1,050 | ₪5.87081 | ₪6,164.35 |
| 2,520 | ₪5.51938 | ₪13,908.84 |
| Unit Price without VAT: | ₪9.61000 |
|---|---|
| Unit Price with VAT: | ₪11.33980 |













