
979-009-010R031 | |
|---|---|
DigiKey Part Number | 979-09PGE-ND |
Manufacturer | |
Manufacturer Product Number | 979-009-010R031 |
Description | CONN BACKSHELL 9POS 180DEG GRAY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 979-009-010R031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪7.13000 | ₪7.13 |
| 10 | ₪6.04700 | ₪60.47 |
| 25 | ₪5.66600 | ₪141.65 |
| 50 | ₪5.39500 | ₪269.75 |
| 100 | ₪5.13730 | ₪513.73 |
| 250 | ₪4.81532 | ₪1,203.83 |
| 500 | ₪4.58536 | ₪2,292.68 |
| 1,000 | ₪4.36654 | ₪4,366.54 |
| 2,500 | ₪4.09332 | ₪10,233.30 |
| Unit Price without VAT: | ₪7.13000 |
|---|---|
| Unit Price with VAT: | ₪8.41340 |














