
NRF21540-QDAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF21540-QDAA-R7TR-ND - Tape & Reel (TR) 4823-NRF21540-QDAA-R7CT-ND - Cut Tape (CT) 4823-NRF21540-QDAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF21540-QDAA-R7 |
Description | FEM FOR 2.4GHZ RANGE EXTENSION |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.36GHz ~ 2.5GHz 802.15.4, Bluetooth, Zigbee® 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NRF21540-QDAA-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nordic Semiconductor ASA | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.15.4, Bluetooth, Zigbee® | |
Frequency | 2.36GHz ~ 2.5GHz | |
Features | - | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪6.27000 | ₪6.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₪5.37632 | ₪8,064.48 |
| Unit Price without VAT: | ₪6.27000 |
|---|---|
| Unit Price with VAT: | ₪7.39860 |




