GCCWAM-PU4WBM0-000L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC0WAM-P12UM00-000L

DigiKey Part Number
1907-GC0WAM-P12UM00-000L-ND
Manufacturer
Manufacturer Product Number
GC0WAM-P12UM00-000L
Description
ODU AMC HD RECEPT, STY C, SZ 0,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 (10 + 2 Power) Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
GC0WAM-P12UM00-000L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12 (10 + 2 Power)
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Ruthenium over Electroless Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
1A, 5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪522.97000₪522.97
10₪444.57500₪4,445.75
25₪416.77120₪10,419.28
50₪396.90740₪19,845.37
Manufacturers Standard Package
Unit Price without VAT:₪522.97000
Unit Price with VAT:₪617.10460