CMU5021E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU5021E

DigiKey Part Number
CMU5021E-ND
Manufacturer
Manufacturer Product Number
CMU5021E
Description
POT 5K OHM 2W CARBON LINEAR
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Obsolete
Resistance (Ohms)
5k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
312°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Round
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 1.157" Dia (29.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪127.92000₪127.92
10₪107.29000₪1,072.90
26₪99.67577₪2,591.57
50₪94.76160₪4,738.08
Unit Price without VAT:₪127.92000
Unit Price with VAT:₪150.94560