OWS-091630W50A-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWS-091630W50A-8

DigiKey Part Number
3949-OWS-091630W50A-8-ND
Manufacturer
Manufacturer Product Number
OWS-091630W50A-8
Description
SPEAKER 8OHM 1W TOP PORT 95DB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Ohms Microspeaker Speaker 1 W 100 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
OWS-091630W50A-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ole Wolff Electronics Inc
Series
*
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
Microspeaker
Frequency Range
100 Hz ~ 20 kHz
Frequency - Self Resonant
800Hz
Impedance
8 Ohms
Efficiency - dBA
95.00
Efficiency - Testing
1W/10cm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
1.2 W
Port Location
Top
Shape
Rectangular
Material - Cone
Plastic
Material - Magnet
Nd-Fe-B
Ingress Protection
IP67 - Dust Tight, Waterproof
Ratings
-
Termination
Wire Leads
Size / Dimension
0.630" L x 0.354" W (16.00mm x 9.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,413
Check for Additional Incoming Stock
All prices are in ILS
Tray
QuantityUnit PriceExt Price
1₪6.56000₪6.56
10₪5.15400₪51.54
25₪4.69120₪117.28
50₪4.37140₪218.57
100₪4.07700₪407.70
250₪3.72300₪930.75
500₪3.47898₪1,739.49
1,000₪3.25368₪3,253.68
5,000₪3.06450₪15,322.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:₪6.56000
Unit Price with VAT:₪7.74080