
DESOLDERING PUMP GS-136A | |
|---|---|
DigiKey Part Number | 1188-DESOLDERINGPUMPGS-136A-ND |
Manufacturer | |
Manufacturer Product Number | DESOLDERING PUMP GS-136A |
Description | DESOLDERING PUMP GS-136A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Desolder Pump With Tip Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Product Type | Pump With Tip | |
Type | - | |
ESD Protection | - | |
Color | Gold | |
Width | - | |
Length | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪8.14000 | ₪8.14 |
| Unit Price without VAT: | ₪8.14000 |
|---|---|
| Unit Price with VAT: | ₪9.60520 |











