




G6K-2F-TR DC12 | |
|---|---|
DigiKey Part Number | Z113TR-ND - Tape & Reel (TR) Z113CT-ND - Cut Tape (CT) Z113DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6K-2F-TR DC12 |
Description | RELAY TELECOM DPDT 1A 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2F-TR DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Load - Max Switching | 125VA, 60W | |
Coil Current | 9.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | - | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.31 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪14.52000 | ₪14.52 |
| 10 | ₪13.69900 | ₪136.99 |
| 25 | ₪10.74840 | ₪268.71 |
| 50 | ₪10.66940 | ₪533.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₪11.45237 | ₪10,307.13 |
| 1,800 | ₪11.16987 | ₪20,105.77 |
| 2,700 | ₪10.83451 | ₪29,253.18 |
| Unit Price without VAT: | ₪14.52000 |
|---|---|
| Unit Price with VAT: | ₪17.13360 |









