



G6K-2F-Y DC4.5 | |
|---|---|
DigiKey Part Number | Z127-ND |
Manufacturer | |
Manufacturer Product Number | G6K-2F-Y DC4.5 |
Description | RELAY TELECOM DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2F-Y DC4.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Load - Max Switching | 125VA, 60W | |
Coil Current | 23.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.6 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | - | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 194 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪16.13000 | ₪16.13 |
| 10 | ₪14.36600 | ₪143.66 |
| 25 | ₪13.71760 | ₪342.94 |
| 50 | ₪13.24800 | ₪662.40 |
| 100 | ₪12.79390 | ₪1,279.39 |
| 250 | ₪12.21660 | ₪3,054.15 |
| 500 | ₪11.79708 | ₪5,898.54 |
| 1,000 | ₪11.39160 | ₪11,391.60 |
| Unit Price without VAT: | ₪16.13000 |
|---|---|
| Unit Price with VAT: | ₪19.03340 |










