



G6SK-2F DC12 | |
|---|---|
DigiKey Part Number | Z2666-ND |
Manufacturer | |
Manufacturer Product Number | G6SK-2F DC12 |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6SK-2F DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 16.7 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪17.53000 | ₪17.53 |
| 10 | ₪15.63100 | ₪156.31 |
| 25 | ₪14.92600 | ₪373.15 |
| 50 | ₪14.41420 | ₪720.71 |
| 100 | ₪13.92040 | ₪1,392.04 |
| 250 | ₪13.29244 | ₪3,323.11 |
| 500 | ₪12.83586 | ₪6,417.93 |
| 1,000 | ₪12.39468 | ₪12,394.68 |
| Unit Price without VAT: | ₪17.53000 |
|---|---|
| Unit Price with VAT: | ₪20.68540 |



