
XR2A-0811-N | |
|---|---|
DigiKey Part Number | XR2A-0811-N-ND |
Manufacturer | |
Manufacturer Product Number | XR2A-0811-N |
Description | CONN IC DIP SOCKET 8POS GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XR2A-0811-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 8 (2 x 4) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.126" (3.20mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 20mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.95000 | ₪4.95 |
| 10 | ₪4.17900 | ₪41.79 |
| 25 | ₪4.00440 | ₪100.11 |
| 60 | ₪3.93433 | ₪236.06 |
| 120 | ₪3.75833 | ₪451.00 |
| 300 | ₪3.43177 | ₪1,029.53 |
| 540 | ₪3.08754 | ₪1,667.27 |
| 1,020 | ₪2.74329 | ₪2,798.16 |
| 2,520 | ₪2.57118 | ₪6,479.37 |
| Unit Price without VAT: | ₪4.95000 |
|---|---|
| Unit Price with VAT: | ₪5.84100 |








