FDMC86340
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FDMC86340
Brushless DC Motor Control | Datasheet Preview

FDMC8010

DigiKey Part Number
FDMC8010TR-ND - Tape & Reel (TR)
FDMC8010CT-ND - Cut Tape (CT)
FDMC8010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC8010
Description
MOSFET N-CH 30V 30A/75A POWER33
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 30A (Ta), 75A (Tc) 2.4W (Ta), 54W (Tc) Surface Mount Power33
Datasheet
 Datasheet
EDA/CAD Models
FDMC8010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.3mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
94 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5860 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 54W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Power33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,537
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪8.89000₪8.89
10₪5.71000₪57.10
100₪3.90320₪390.32
500₪3.12980₪1,564.90
1,000₪3.09070₪3,090.70
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₪2.56572₪7,697.16
6,000₪2.52508₪15,150.48
Manufacturers Standard Package
Unit Price without VAT:₪8.89000
Unit Price with VAT:₪10.49020