



FSUSB42UMX | |
|---|---|
DigiKey Part Number | FSUSB42UMXTR-ND - Tape & Reel (TR) FSUSB42UMXCT-ND - Cut Tape (CT) FSUSB42UMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSUSB42UMX |
Description | IC USB SWITCH DPDT 10UMLP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-UMLP (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | FSUSB42UMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 6.5Ohm | |
Voltage - Supply, Single (V+) | 2.4V ~ 4.4V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 720MHz | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UMLP (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.15000 | ₪2.15 |
| 10 | ₪1.52700 | ₪15.27 |
| 25 | ₪1.36640 | ₪34.16 |
| 100 | ₪1.19250 | ₪119.25 |
| 250 | ₪1.10896 | ₪277.24 |
| 500 | ₪1.05878 | ₪529.39 |
| 1,000 | ₪1.01738 | ₪1,017.38 |
| 2,500 | ₪0.97373 | ₪2,434.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₪0.94742 | ₪4,737.10 |
| 10,000 | ₪0.92576 | ₪9,257.60 |
| 15,000 | ₪0.91491 | ₪13,723.65 |
| 25,000 | ₪0.90290 | ₪22,572.50 |
| 35,000 | ₪0.89588 | ₪31,355.80 |
| Unit Price without VAT: | ₪2.15000 |
|---|---|
| Unit Price with VAT: | ₪2.53700 |











