MMSZ5237ET1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR0520LT1G

DigiKey Part Number
MBR0520LT1GOSTR-ND - Tape & Reel (TR)
MBR0520LT1GOSCT-ND - Cut Tape (CT)
MBR0520LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR0520LT1G
Description
DIODE SCHOTTKY 20V 500MA SOD123
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MBR0520LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
385 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 784,949
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪0.82000₪0.82
10₪0.51300₪5.13
100₪0.45050₪45.05
500₪0.33334₪166.67
1,000₪0.29541₪295.41
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₪0.19548₪586.44
6,000₪0.17204₪1,032.24
9,000₪0.16217₪1,459.53
15,000₪0.15124₪2,268.60
Manufacturers Standard Package
Unit Price without VAT:₪0.82000
Unit Price with VAT:₪0.96760